50-75% di sconto
Amphenol Communications Solutions75160-102-36LFPiastre connettori e prese PCB
BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 110V | |
| -65 | |
| 130 | |
| Bulk | |
| 91.44 | |
| 2.8 | |
| 8.38 | |
| 3.43 | |
| Through Hole |
Look no further than the unshrouded 75160-102-36LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This product is 91.44 mm long, 8.38 mm tall and 2.8 mm deep. It uses the solder termination method. 75160-102-36LF is housed in black thermoplastic.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.