Nexperia74LVC273DB,112Flip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| LVC | |
| D-Type Bus Interface | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 4.5(Typ)@2.7V|4.1(Typ)@3.3V | |
| 23.5 | |
| Single-Ended | |
| 24 | |
| -24 | |
| 1.2 | |
| 2.5|3.3|1.8 | |
| 3.6 | |
| 0.0001(Typ) | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 5.4(Max) |
| Package Length | 7.4(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

