Diodes Incorporated74HCT14S14-13Innesco Schmitt Inverter
Inverter Schmitt Trigger 6-Element 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Inverter Schmitt Trigger | |
| 6 | |
| 34@4.5V | |
| 51 | |
| Schmitt Trigger | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 40 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Look no further than the 74HCT14S14-13 inverting Schmitt trigger, developed by Diodes Zetex, for all of your analog signal conversion needs. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

