| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 47(Typ)@2V|17(Typ)@4.5V|14(Typ)@6V | |
| 300 | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 0.08 | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.48(Max) |
| Package Length | 19.5(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

