Nexperia74HC74D,652Flip Flops
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SO Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 47(Typ)@2V|17(Typ)@4.5V|14(Typ)@6V | |
| 300 | |
| Single-Ended | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 0.08 | |
| 50 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

