Nexperia74HC1G86GV-Q100HGate
XOR Gate 1-Element 2-IN 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| HC | |
| XOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 22(Typ)@2V|11(Typ)@4.5V|9(Typ)@6V | |
| 135 | |
| 2.6 | |
| -2.6 | |
| 2 | |
| 5 | |
| 6 | |
| 20 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

