Nexperia74AUP1G125GX,125Drivers di linea e buffer
Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin X2SON EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| AUP | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 Low | |
| No | |
| Non-Inverting | |
| 19@1.1V to 1.3V|10.8@1.4V to 1.6V|8.4@1.65V to 1.95V|6.3@2.3V to 2.7V|5.8@3V to 3.6V | |
| 25.3 | |
| Single-Ended | |
| 3-State | |
| 4 | |
| -4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.8 |
| Package Length | 0.8 |
| PCB changed | 5 |
| Supplier Package | X2SON EP |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

