Nexperia74AUP1G06GW,125Innesco Schmitt Inverter
Inverter Schmitt Trigger 1-Element 5-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| AUP | |
| Inverter Schmitt Trigger | |
| 1 | |
| 16.5@1.1V to 1.3V|10.7@1.65V to 1.95V|10.5@3V to 3.6V|10.1@1.4V to 1.6V|7.2@2.3V to 2.7V | |
| 21.3 | |
| Open Drain | |
| 4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

