Diodes Incorporated74AUP1G02FZ4-7Gate

NOR Gate 1-Element 2-IN 6-Pin X2-DFN T/R

Perform multiple different logical operations through the use of Diodes Zetex's 74AUP1G02FZ4-7 logic gates. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.