Nexperia74ALVC125D-Q100JDrivers di linea e buffer
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| ALVC | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 2(Typ)@2.7V|1.8(Typ)@3V to 3.6V | |
| 6.4 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 0.2 | |
| 10 | |
| 50 | |
| 500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

