onsemi74ACT1284MSAMisc ricetrasmettitori
IEEE 1284 Transceiver 7TX 4RX 20-Pin SSOP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| IEEE 1284 Transceiver | |
| 7 | |
| 4 | |
| IEEE 1284 | |
| 4.7 | |
| 5 | |
| 5.5 | |
| Single | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

