TE Connectivity7474490001Marcatori dei cavi
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Cross-Linked Polyolefin | |
| 2.3 | |
| 5.4 | |
| Dot Matrix|Thermal Transfer | |
| Before Termination | |
| -55 | |
| 135 | |
| 50 | |
| 49.42 | |
| Heat Shrink |
Easily differentiate multiple electrical cables from each other with this useful 7474490001 cable marker from TE Connectivity. This cable marker has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

