Littelfuse7403SPYCBEInterruttore a levetta
Switch Toggle ON OFF ON 4PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PDT | |
| ON OFF ON | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 10.67 | |
| 4 | |
| 4.83 | |
| PC Mount with Threads | |
| PC Pins | |
| 12 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 21.59 | |
| 10.54 | |
| 12.7 | |
| 21.59 | |
| 31.65 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

