Amphenol Communications Solutions73542-640LFPiastre connettori e prese PCB
Ribcage®, Board to Board, Surface Mount PCB Receptacle, 80 Positions, Holddown Mounting style
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 53.85 | |
| 4.7 | |
| 4.75 | |
| Surface Mount |
This socket strip 73542-640LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 800 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 53.85 mm long, 4.75 mm tall and 4.7 mm deep. This connector has an operating temperature of -55 to 130 °C. It uses the solder termination method. 73542-640LF is housed in black thermoplastic.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

