Switchcraft7280-4PG-300Connettore circolare

Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Maxi-Con-X® Bulk

The field installable 7280-4PG-300 connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. It uses the crimp termination method. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.