Amphenol Communications Solutions70239-002LFConnettore RF
Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Bag |
Need a strong connection for your wires? This 70239-002LF connector contact from FCI is the most traditional form of connections binding. It has a right angle body orientation. It has a socket type gender. This has a Connector Backplane connector. This connector contact has a minimum operating temperature of -25 °C and a maximum of 125 °C. This product is 19 mm long, 12.3 mm tall and 3.4 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.