Amphenol Communications Solutions68498-436Piastre connettori e prese PCB

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 68498-436 header connector from FCI. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product is 91.44 mm long, 2.41 mm tall and 12.44 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 68498-436 is housed in black polychlorinated terphenyl|liquid crystal polymer.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.