| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Green |
| Number of LEDs | 1 |
| Peak Wavelength (nm) | 525 |
| Intensity | 25000mcd |
| Viewing Angle (°) | 30 |
| Maximum Forward Voltage (V) | 3.3 |
| Reverse Voltage (V) | 7 |
| Maximum Forward Current (mA) | 30 |
| Maximum Reverse Current (uA) | 10 |
| Test Current (mA) | 20 |
| Maximum Power Dissipation (mW) | 108 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | HB. Green |
| Housing Color | Black |
| Housing Material | Nickel Plated Brass |
| Mounting Hole Diameter (mm) | 12.5 |
| High Power | No |
| Mounting Orientation | Top Mount |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Length | 34 |
| PCB changed | 2 |
| Pin Count | 2 |