Amphenol Communications Solutions68021-206HLFPiastre connettori e prese PCB

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch

Think of FCI's unshrouded 68021-206HLF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 68021-206HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 7.62 mm long, 4.83 mm tall and 12.44 mm deep. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

336 pezzi: Spedisce domani

    Total$0.41Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2215+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Francia
      • In Stock: 336 pezzi
      • Price: $0.4140

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.