BI Technologies67ZR2KLFCompensatore del resistori, potenziometri e reostati

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box

Calibrate the resistance of a circuit with this 67ZR2KLF potentiometer from BI Technologies (TT electronics). This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. The 67ZR2KLF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep.

No Stock Available

Quantity Increments of 50 Minimum 1150
  • Manufacturer Lead Time:
    15 settimane
    • Price: $0.8131
    1. 1+$0.8131
    2. 3000+$0.7998

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.