BI Technologies67WR200KLFCompensatore del resistori, potenziometri e reostati

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Optimization and calibration of resistance in a circuit has never been easier with this 67WR200KLF potentiometer from BI Technologies (TT electronics)! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. The 67WR200KLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 100 Minimum 1100
  • Manufacturer Lead Time:
    15 settimane
    • Price: $0.8531
    1. 1+$0.8531
    2. 3000+$0.8265

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.