Amphenol Communications Solutions67013-003LFCustodia filo connettore dedicato
Berg Duflex Housing, single row, 3 Position
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Bag | |
| 7.54 | |
| 13.85 | |
| 3.8 | |
| BERG DUFLEX™ | |
| Cable Mount |
FCI's 67013-003LF discrete wire housing can make a durable connection between discrete wires. This F connector has 3 F contacts. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. It has a female type gender. This is a 1-row connector. Its pitch is 2.54 mm. 67013-003LF is housed in blue polybutylene terephthalate. This product is 7.54 mm long, 3.8 mm tall and 13.85 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

