Amphenol Communications Solutions66951-004LFPiastre connettori e prese PCB

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 4 position, 2.54mm (.100in) Pitch

Use this socket strip 66951-004LF header connector from FCI where IDC ribbon cables are used. This SKT connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1250 VAC. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 10.16 mm long, 8.25 mm tall and 5.08 mm deep. 66951-004LF is housed in black polyester.

Import TariffMay apply to this part

6.329 pezzi: Spedisce domani

    Total$0.96Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1605+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 6.329 pezzi
      • Price: $0.9612

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.