Reduced Price
Amphenol Communications Solutions65801-041LFConnettore FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 12 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 500VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tray | |
| 35.31 | |
| 15.49 | |
| 2.54 | |
| Clincher™ | |
| Cable Mount |
This clincher 65801-041LF flexible flat cable from FCI is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This receptacle connector's 12 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the idt termination method. 65801-041LF is housed in blue polypropylene. This product is 35.31 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

