BI Technologies64XR2KLFCompensatore del resistori, potenziometri e reostati

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this 64XR2KLF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 64XR2KLF part has a pin termination style. It has a tolerance of 10%. This device utilizes cermet technology. This product is 7.37 mm long, 6.86 mm tall and 4.19 mm deep. This part has an operating temperature of -65 to 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 50 Minimum 900
  • Manufacturer Lead Time:
    15 settimane
    • Price: $1.1264
    1. 1+$1.1264
    2. 2250+$1.0798

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.