Littelfuse64900001039Accessori fusibile
Fuse Holder 6.3A 250V Through Hole Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 6.3 | |
| 250V | |
| -25 | |
| 70 | |
| Pin | |
| Bulk | |
| 23 | |
| 9 | |
| 13 | |
| 13 | |
| Thermoplastic | |
| Through Hole |
Use this fuse holder 64900001039 from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. This device has a current rating of 6.3. The voltage rating is 250V. This part has an operating temperature range of -25 °C to 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 23 mm long, 3 mm tall and 9 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

