Pomona Electronics6405/POMApparecchiature per il test elettronico dei connettori
Conn Piercing Clip 1/1 POS ST Cable Mount 1/1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Piercing Clip | |
| Straight | |
| 1/1 | |
| 1/1 | |
| 1 | |
| 70VDC|33VAC | |
| Cable Mount | |
| 14-22 | |
| 20.32 | |
| 101.6 |
Performing testing? Have an abnormal connection which needs to be made? This piercing clip 6405/POM test terminal block from Pomona will make it possible to perform testing. This connector has 1/1 ports. It has a straight body orientation. This device has a maximum current rating of 1 A. Its wire is 14-22 AWG. 6405/POM is housed in black/red nylon. This product is 101.6 mm long with a diameter of 20.32 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.