Pomona Electronics6387-ST-T-0Apparecchiature per il test elettronico dei connettori
Conn Banana F 1 POS ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 14.48 | |
| 15.75 |
Performing testing? Have an abnormal connection which needs to be made? This banana jack 6387-ST-T-0 test terminal block from Pomona will make it possible to perform testing. This F connector's a single contact that is made out of brass and plated with tin. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. This product is 15.75 mm deep. 6387-ST-T-0 is housed in black nylon.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
