Switchcraft6282-6PG-522Connettore circolare
Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 18.2 | |
| 42.7 | |
| Bulk |
The field installable 6282-6PG-522 connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 42.7 mm long with a diameter of 18.2 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

