Vishay615R150GATT39Strato singolo in ceramica del condensatore
Cap Ceramic Single 390pF 15000V N4700 20% (19.1 X 10.8mm) Radial Disc 19.1mm 105°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 390pF | |
| 20% | |
| 15000VDC | |
| 200G | |
| N4700 | |
| No | |
| Disc | |
| Radial | |
| 19.1 | |
| 0.2 | |
| 19.1 X 10.8 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 19.1(Max) | |
| 10.8(Max) | |
| 23.9(Max) | |
| Through Hole |
The 615R150GATT39 single-layer disc capacitor, made with a ceramic dielectric, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 15000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 19.1 mm. This product is 10.8(Max) mm deep. Its capacitance value is 390pF. It has a tolerance of 20%. The 615R150GATT39 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.