PRECI-DIP SA614-87-314-31-012101Presa connettore

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box

Obtain a strong and tight connection for your multi-wired cables with this dip socket 614-87-314-31-012101 connector socket from Precidip. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. 614-87-314-31-012101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 17.7 mm long and 10.1 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.