Amphenol Communications Solutions61082-083402LFPiastre connettori e prese PCB
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 37.8 | |
| 6.8 | |
| 11.7 | |
| Bergstak® | |
| Contact Plating Thickness | (0.2/1.27)um |
| Surface Mount |
Safety is an important concern when designing electronic devices. FCI's fine pitch connector 61082-083402LF header connector helps protect your equipment from accidental shortages. This RCP connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.8 mm. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.8 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 61082-083402LF is housed in liquid crystal polymer. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. This product is 37.8 mm long, 11.7 mm tall and 6.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

