Micro Commercial Components60S2-TPRectifiers

Diode Switching 200V 6A 2-Pin DO-201AD T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode 60S2-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 6@Ta=100C A. This rectifier has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.4255
    1. 1200+$0.4255

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.