| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Inductance (H) | 23u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 8.4 |
| Maximum Saturation Current (A) | 11 |
| Maximum DC Resistance (Ohm) | 0.012 |
| Minimum Self Resonant Frequency (Hz) | 13M(Typ) |
| Number of Terminals | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 22 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 19 |
| Maximum Product Height (mm) | 12 |