TE Connectivity60620-1Contatto connettore
Contact PIN Crimp ST Cable Mount 14-20AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 15 | |
| 250VDC|250VAC | |
| 4 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 20.82 | |
| 4.44 | |
| 4.82 | |
| 14-20 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

