TE Connectivity6-1775855-3Interfaccia connettore
Conn RJ-45/USB F/F 8/4 POS 1.27mm/2mm Solder RA Thru-Hole 16 Terminal 1/1 Port Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| RJ-45/USB | |
| F/F | |
| 8/4 | |
| 16 | |
| 1/1 | |
| Solder | |
| 1.27/2 | |
| Right Angle | |
| Box|Tray | |
| 18.7 | |
| 27.3 | |
| 22.5 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

