Vishay597D336X9050F8TCondensatore in tantalio solido
Cap Tant Solid 33uF 50V F CASE 10% (7.3 X 6 X 4.7mm) Pad SMD 0.15 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 50VDC | |
| 0.15 | |
| Ultra Low | |
| 1.3 | |
| 17 | |
| Polar | |
| 6 | |
| No | |
| No | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.3 X 6 X 4.7 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 6 | |
| 4.7 |
This 597D336X9050F8T tantalum solid capacitor from Vishay has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 17 μA. Its capacitance value is 33uF. This product is 7.3 mm long, 4.7 mm tall and 6 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.