Littelfuse59630-1-T-02-AFloat and Level Sensors
Level Sensor Capacitive 200V 2-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 9026.10.20.80 | |
| Automotive | No |
| PPAP | No |
| Capacitive | |
| Cable | |
| Liquid | |
| 200 | |
| 500 | |
| -40 | |
| 105 | |
| Polypropylene | |
| Bulk | |
| Diameter | 23.7 mm |
| Mounting | Panel |
| Package Length | 43.7 mm |
| PCB changed | 2 |
| 2 |
Are you working with a sensitive I/O circuit? Implement this 59630-1-T-02-A specialized sensor by Littelfuse for the best results. This part has a temperature range of -20 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
