| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Differential Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency (MHz) | 2000 |
| Typical Noise Figure (dB) | 9.6 |
| Maximum Operating Supply Voltage (V) | ±2.625|5.25 |
| Minimum Single Supply Voltage (V) | 3.15 |
| Typical Single Supply Voltage (V) | 5 |
| Minimum Dual Supply Voltage (V) | ±1.575 |
| Maximum Dual Supply Voltage (V) | ±2.625 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.87(Max) |
| Package Width | 5.75(Max) |
| Package Length | 6.25(Max) |
| PCB changed | 14 |
| Standard Package Name | LCC |
| Supplier Package | LCCC EP |
| Pin Count | 14 |