Analog Devices5962-8876402LXADC
4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| LC2MOS | |
| Semiflash | |
| 8bit | |
| 1 | |
| 4 | |
| 100ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 50 | |
| 100 | |
| 8 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this 5962-8876402LX ADC from Analog Devices to convert those analog signals to digital data that a computer can read! Its maximum power dissipation is 100 mW. This device is based on Semiflash architecture. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -55 °C to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

