| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| XOR | |
| 4 | |
| 2-IN | |
| 1 | |
| 0 | |
| 1 | |
| 2.4@-4.94V to -5.46V | |
| 2.5 | |
| 3-State | |
| -5.46 | |
| -5 | |
| -4.94 | |
| 5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
E2v Aerospace & Defense brings you their latest 5962-8755801EA logic gates, from which you can build and implement logical functions. With a 3-state output, this is power management at its best. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a typical operating supply voltage of -5 V. Its minimum operating supply voltage of -4.94 V, while its maximum is -5.46 V.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.