| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Driver Configuration | Non-Inverting |
| Number of Drivers | 1 |
| Type | FET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 60 |
| Maximum Fall Time (ns) | 60 |
| Maximum Operating Frequency (kHz) | 1000 |
| Maximum Propagation Delay Time (ns) | 50(Typ) |
| Input Logic Compatibility | TTL |
| Minimum Operating Supply Voltage (V) | 7 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (mA) | 25 |
| Peak Output Current (A) | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Latch-Up Proof | No |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 7.24(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 16 |
| Lead Shape | Flat |