25-50% di sconto
Vishay595D476X0016C2TCondensatore in tantalio solido
Cap Tant Solid 47uF 16V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.28 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.28 | |
| Standard | |
| 0.63 | |
| 7.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 |
This 595D476X0016C2T tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 16 VDC. Its leakage current is 7.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

