Reduced Price

Vishay595D157X9020R4TCondensatore in tantalio solido

Cap Tant Solid 150uF 20V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.14 Ohm 125°C T/R

This 595D157X9020R4T tantalum solid capacitor from Vishay has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 30 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 10%. Its capacitance value is 150uF.

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    13 settimane
    • Price: $7.922
    1. 600+$7.922
    2. 3000+$7.843
    3. 6000+$7.765
    4. 9000+$7.687
    5. 12000+$7.610
    6. 15000+$7.534
    7. 24000+$7.459
    8. 30000+$7.384
    9. 60000+$7.310
    10. 120000+$7.237

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.