10-25% di sconto

Pomona Electronics5936-0Apparecchiature per il test elettronico dei connettori

Conn Banana Plug M 1 POS Solder ST Cable Mount 1 Port

Testing is a crucial part of designing, use this banana plug 5936-0 test terminal block from Pomona to connect abnormal wires together. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. 5936-0 is housed in black nylon. This product is 6.35 mm long, 27.2 mm tall and 6.35 mm deep. Its wire is 18-22 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 settimane
    • Price: $11.33
    1. 1+$11.33

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.