Littelfuse59150-1-V-02-ASensore di prossimità
Proximity Sensor Reed NO 2.05cm 2-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 20.5(Max) | |
| 15 to 50 | |
| -40 | |
| 105 | |
| PBT | |
| Rectangular | |
| Cable | |
| Bulk | |
| Mounting | Screw |
| Package Height | 6.35 mm |
| Package Width | 19.05 mm |
| Package Length | 28.57 mm |
| PCB changed | 2 |
| 2 |
Designed to be implemented within motion detection circuits, the Littelfuse 59150-1-V-02-A proximity sensor is a low-cost component that won't disappoint. This device has a maximum of 200 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

