Bourns5900-150-RCInduttore impiombato
High Current Choke Unshielded Bobbin Core 15uH 10% 1KHz Ferrite 4.2A 0.025Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10% | |
| 1K | |
| 4.2 | |
| 6.8 | |
| 0.025 | |
| 35M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

