| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.80 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 40 |
| Maximum Continuous Forward Current (A) | 1 |
| Peak Non-Repetitive Forward Surge Current (A) | 50 |
| Maximum Forward Voltage (V) | 0.85@3A |
| Peak Reverse Current (uA) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| Pin Count | 2 |
| Lead Shape | J-Lead |