Cinch Connectivity Solutions5810160002Connettore rettangolare
Conn Rectangular F 60 POS ST Cable Mount
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 60 | |
| 3 | |
| Straight | |
| F | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 500 | |
| No | |
| IP65/IP66/IP67/IP69 | |
| 130 | |
| 37.2 | |
| 40.6 | |
| Cable Mount |
If you are in need of a rugged electrical connection, look no further than the harness connector 5810160002 USB connector from Cinch Connectors. It has a straight body orientation. It has a receptacle type gender. This is a 3-row connector. This female connector has 60 female contacts. This harting connector has an operating temperature of -40 to 125 °C. This product is 130 mm long, 40.6 mm tall and 37.2 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

