Littelfuse57600000001Accessori fusibile
Fuse Holder 6.3A 250VAC/250VDC Through Hole Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Midget | |
| 10.3 X 38.1 | |
| 6.3 | |
| 250VAC|250VDC | |
| Pin | |
| Bulk | |
| 15 | |
| 11.5 | |
| Thermoplastic | |
| Black | |
| Through Hole |
Implement additional safety features for your fuse with this fuse holder 57600000001 from Littelfuse. This device has a current rating of 6.3. The voltage rating is 250V. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5 mm tall with a diameter of 15 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

